MEAN WELL IP67, IP65 1 Output LED Driver, 36V, 200 W, 5.55A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$101.24

(exc. GST)

$111.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 March 2027
  • Plus 3 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.24

*price indicative

RS Stock No.:
424-905
Distrelec Article No.:
301-34-674
Mfr. Part No.:
ELG-200-36A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP67, IP65

Driver Current

5.55A

LED Voltage

18V, 36V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

KC61347-1, BS EN/ EN61000-3-3, GB17625.1, KN61547, BS EN/EN62384, BIS IS15885, EAC TP TC 004, BS EN/EN55015, KC KN15, IEC/BS EN/ES/NZS 61347-2-13, IEC/BS EN/ES/NZS 61347-1, KC61347-2-13, EAC TP TC 020, GB19510.1, UL8750, BS EN/EN61000-3-2 Class C, GB19510.14, CSA C22.2 No. 250.13-12, GB/T 17743, IP65 or IP67

Series

ELG

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and Output 36Vdc at 5.55A and cable output and Adjust CC with Potentiometer.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy