MEAN WELL IP65, IP67 1 Output LED Driver, 48V, 200 W, 4.16A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$108.30

(exc. GST)

$119.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 January 2027
  • Plus 3 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.30

*price indicative

RS Stock No.:
424-893
Distrelec Article No.:
301-34-678
Mfr. Part No.:
ELG-200-48B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

Driver Current

4.16A

Operating Modes

Constant Current/Constant Voltage

Number of Outputs

1

Standards/Approvals

BS EN/ EN61000-3-3, EAC TP TC 004, BS EN/EN62384, GB19510.1, UL8750, BS EN/EN61000-3-2 Class C, KN61547, CSA C22.2 No. 250.13-12, GB17625.1, IEC/BS EN/ES/NZS 61347-1, KC KN15, IEC/BS EN/ES/NZS 61347-2-13, GB19510.14, EAC TP TC 020, BS EN/EN55015, BIS IS15885, GB/T 17743, KC61347-2-13, IP65 or IP67, KC61347-1

Series

ELG

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and Output 48Vdc at 4.16A and cable output Dimming 0 to 10Vdc or PWM resistance.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy