MEAN WELL IP65, IP67 1 Output LED Driver, 78V, 75 W, 1.05kA Smart timer dimming

Subtotal (1 unit)*

$83.74

(exc. GST)

$92.11

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$83.74

*price indicative

RS Stock No.:
424-828
Distrelec Article No.:
301-34-735
Mfr. Part No.:
ELG-75-C1050D2
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

78V

Product Type

LED Driver

Maximum Output Power

75W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Dimming Operation

Smart timer dimming

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Operating Modes

Constant Current

LED Voltage

35V, 71V

Driver Current

1.05kA

Standards/Approvals

BS EN/ES/NZS 61347-2-13 independent, UL8750(type”HL”), GB19510.14, IP65 or IP67, KC61347-2-13, BS EN/ES/NZS 61347-1, Approved KC61347-1, BISIS15885 700A/700B/700DA/1050A GB19510.1, BS EN/EN62384, (for only), EAC TP TC 004, CSA C22.2 No. 250.13-12

Number of Outputs

1

Series

ELG-75-C

Power Dissipation

0.5W

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC and Output 71Vdc at 1.05A and cable output and Smart timer dimming and programmable function.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy