MEAN WELL IP67, IP65 1 Output LED Driver, 78V, 75 W, 1.05A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-912
- Distrelec Article No.:
- 303-86-368
- Mfr. Part No.:
- ELG-75-C1050D2-3Y
- Brand:
- MEAN WELL
- RS Stock No.:
- 424-912
- Distrelec Article No.:
- 303-86-368
- Mfr. Part No.:
- ELG-75-C1050D2-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 78V | |
| Maximum Output Power | 75W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A | |
| LED Voltage | 35V, 71V | |
| Number of Outputs | 1 | |
| Standards/Approvals | EAC TP TC 020, GB/T 17743, GB19510.1, BS EN/ EN61000-3-3, UL8750, BIS IS15885, IP65 or IP67, EAC TP TC 004, IEC/BS EN/ES/NZS 61347-1, GB17625.1, GB19510.14, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN62384, KC61347-1, KC61347-2-13, CSA C22.2 No. 250.13-12, BS EN/EN61000-3-2 Class C, KN61547, BS EN/EN55015, KC KN15 | |
| Series | ELG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 78V | ||
Maximum Output Power 75W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Driver Current 1.05A | ||
LED Voltage 35V, 71V | ||
Number of Outputs 1 | ||
Standards/Approvals EAC TP TC 020, GB/T 17743, GB19510.1, BS EN/ EN61000-3-3, UL8750, BIS IS15885, IP65 or IP67, EAC TP TC 004, IEC/BS EN/ES/NZS 61347-1, GB17625.1, GB19510.14, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN62384, KC61347-1, KC61347-2-13, CSA C22.2 No. 250.13-12, BS EN/EN61000-3-2 Class C, KN61547, BS EN/EN55015, KC KN15 | ||
Series ELG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 75 W Output, 1050A Smart timer dimming
- MEAN WELL LED Driver 75 W Output, 2.1A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1.6A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 3.15A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1.8A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 5A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 700mA 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1400mA 3 in 1 Dimming
