MEAN WELL LED Driver, 12V Output, 200 W Output, 16A 3 in 1 Dimming

Subtotal (1 unit)*

$112.44

(exc. GST)

$123.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.44

*price indicative

RS Stock No.:
424-761
Distrelec Article No.:
301-34-663
Mfr. Part No.:
ELG-200-12DA
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

142, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

LED Voltage

12, 6V

Operating Modes

Constant Current/Constant Voltage

Driver Current

16A

Number of Outputs

1

Series

ELG

Standards/Approvals

GB19510.14, BS EN/EN62384, BIS IS15885, KC KN15, EAC TP TC 020, BS EN/EN55015, IEC/BS EN/ES/NZS 61347-2-13, UL8750, KC61347-1, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-1, GB19510.1, BS EN/ EN61000-3-3, KC61347-2-13, BS EN/EN61000-3-2 Class C, GB/T 17743, GB17625.1, KN61547, EAC TP TC 004, IP65 or IP67

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and Output 12Vdc at 16A and Dimming with DALI.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy