Osram

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.34

(exc. GST)

$21.27

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship

Units
Per unit
1 - 4$19.34
5 - 9$18.75
10 - 24$18.19
25 - 49$17.65
50 +$17.12

*price indicative

RS Stock No.:
236-8657
Mfr. Part No.:
IT-FIT-40/220-240/800-CS-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

COO (Country of Origin):
CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.

Flexible with 1 driver offers 4 output currents

High quality light with very low ripple

Very high efficiency up to 87%

Low LF-ripple less then 5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy