MEAN WELL LED Driver, 60V, 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-311
- Mfr. Part No.:
- XLN-40-H-B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$36.20
(exc. GST)
$39.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $36.20 |
*price indicative
- RS Stock No.:
- 314-311
- Mfr. Part No.:
- XLN-40-H-B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 60V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Terminal Type | Pin | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Power | |
| Driver Current | 1.4A | |
| Series | XLN-40 | |
| Standards/Approvals | BS EN/EN61000-4-11, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015(CISPR15), BS EN/EN61000-4-3, BS EN/EN61000-4-2, GB/T 17743, GB17625.1, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 60V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Terminal Type Pin | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Power | ||
Driver Current 1.4A | ||
Series XLN-40 | ||
Standards/Approvals BS EN/EN61000-4-11, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015(CISPR15), BS EN/EN61000-4-3, BS EN/EN61000-4-2, GB/T 17743, GB17625.1, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output 1.05 A 3 in 1
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
