MEAN WELL IP67 LED Driver, 24V, 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-296
- Mfr. Part No.:
- XLN-60-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$47.94
(exc. GST)
$52.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 22 February 2027
- Plus 16 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.94 |
*price indicative
- RS Stock No.:
- 314-296
- Mfr. Part No.:
- XLN-60-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Pin | |
| IP Rating | IP67 | |
| Driver Current | 2.5A | |
| Operating Modes | Constant Voltage | |
| Series | XLN-60 | |
| Standards/Approvals | BS EN/EN55015(CISPR15), BS EN/EN61000-4-11, GB/T 17743, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4, BS EN/EN61000-4-3, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN61000-4-2 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Pin | ||
IP Rating IP67 | ||
Driver Current 2.5A | ||
Operating Modes Constant Voltage | ||
Series XLN-60 | ||
Standards/Approvals BS EN/EN55015(CISPR15), BS EN/EN61000-4-11, GB/T 17743, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4, BS EN/EN61000-4-3, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN61000-4-2 | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Fully encapsulated with IP67
Related links
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1400mA 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.25A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 5A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
