MEAN WELL IP67 1 Output LED Driver, 143V, 100 W Dimmable
- RS Stock No.:
- 106-581
- Distrelec Article No.:
- 301-57-100
- Mfr. Part No.:
- ELG-100-C700A-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$53.72
(exc. GST)
$59.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.72 |
*price indicative
- RS Stock No.:
- 106-581
- Distrelec Article No.:
- 301-57-100
- Mfr. Part No.:
- ELG-100-C700A-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 143V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Chassis | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS | |
| Series | ELGC | |
| Power Dissipation | 100.1W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 143V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 305V | ||
Mount Type Chassis | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS | ||
Series ELGC | ||
Power Dissipation 100.1W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED driver is a reliable and efficient power supply solution. With a constant current output of 0.7A at 143VDC, it is suitable for various LED lighting applications. The IP65 rating ensures its durability in different environments, making it a versatile choice for lighting projects.
Constant current output of 0.7A at 143VDC
Adjustable current using a potentiometer
Wide input voltage range of 100-305V
IP65 rated for protection against dust and water
Compact metal housing for durability
RoHS compliant for environmental sustainability
Related links
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 100 W Output Dimmable
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 100 W Output 0 to 10 V dc
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
- MEAN WELL 286 V Output, 200.2 dBm Output Io
