MEAN WELL IP67, IP65 1 Output LED Driver, 143V, 100 W 0 to 10 V dc

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.72

*price indicative

RS Stock No.:
106-610
Distrelec Article No.:
301-34-583
Mfr. Part No.:
ELG-100-C700
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

143V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

100V, 305V

Dimming Operation

0 to 10 V dc

Input Voltage Type

AC

Terminal Type

Ac/N

IP Rating

IP67, IP65

Operating Modes

Constant Current

Number of Outputs

1

Standards/Approvals

BS EN/EN61000-3-2 Class C, BS EN/EN55015, 102, BS EN/EN61000-4-2, BS EN/EN61547, BS EN/EN61000-3-3, UL8750(typeHL), IS 15885(Part 2/Sec13), IEC62386-101, EAC TP TC 020, CSA C22.2 No. 250.13-12

Series

ELG-100-C

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC is a high-quality power supply that offers a constant current output of 0.7A at 143Vdc. With a warranty pack of 60 months, this product is designed to ensure reliable performance for a long period of time.

AC-DC Single output LED Driver with PFC

Output of 143Vdc at 0.7A

Input voltage range of 100 - 305V

IP67 rated for protection against dust and water

Compact metal housing for durability

Ideal for LED lighting applications

Adjustable output current with potentiometer

Suitable for industrial and commercial use

  • RS Stock No. 0149523
  • Mfr. Part No. ELG-240-24A
Each
$75.91
Each
$79.34
  • RS Stock No. 0149610
  • Mfr. Part No. ELG-75-36DA-3Y
Each
$68.62
Each
$53.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy