MEAN WELL IP67 1 Output LED Driver, 95V, 100 W Dimmable

Subtotal (1 unit)*

$77.71

(exc. GST)

$85.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.71

*price indicative

RS Stock No.:
106-562
Distrelec Article No.:
301-34-567
Mfr. Part No.:
ELG-100-C1050
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

95V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

100V, 305V

Mount Type

Chassis

Dimming Operation

Yes

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Current

Number of Outputs

1

Series

ELGC

Standards/Approvals

RoHS

Power Dissipation

99.75W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 100W LED AC/DC driver features constant current mode and high voltage output. Operating from 100V to 360V AC, it offers models with different rated current ranging between 350mA and 1400mA. Thanks to its high efficiency up to 92%, and with the fanless design, the entire series can operate from -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, providing the optimal design flexibility for LED lighting systems.

Constant Current mode output

Metal housing design with functional Ground

Built-in active PFC function

No load/Standby power consumption <0.5W

IP67/IP65 rating for indoor or outdoor installations

  • RS Stock No. 1807489
  • Mfr. Part No. ILPA-DRIVER-SP103E-01.
Each
$58.60
  • RS Stock No. 0697387
  • Mfr. Part No. OTI-DALI-50/220-240/48-1CH
Each
$130.86
  • RS Stock No. 0907115
  • Mfr. Part No. EM-FIT-60/220-240/350-D-CS-L-CCT
Each
$14.04
  • RS Stock No. 0697394
  • Mfr. Part No. IT-FIT-180/220-240/24
Each
$141.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy