Inventronics IP20 LED Driver, 178V, 80 W Dimmable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$165.70

(exc. GST)

$182.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$165.70
10 +$149.14

*price indicative

RS Stock No.:
285-399
Mfr. Part No.:
EBS-080S070BT2
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

178V

Product Type

LED Driver

Maximum Output Power

80W

Input Voltage

305V

Dimming Operation

Yes

Input Voltage Type

AC/DC

Terminal Type

Push-in Terminal

IP Rating

IP20

Operating Modes

Constant Current

Standards/Approvals

CE

COO (Country of Origin):
CN
The Inventronics NFC driver is a 80W, constant current, NFC programmable and IP20 rated LED driver that operates from 176 to 305 Vac input with excellent power factor. Created for many lighting applications including street, tunnel and low bay, etc., this family provides integrated AC power monitoring with an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports two way communication via DALI 2 and complies with D4i. The high efficiency of these drivers and better thermal design enable them to run cooler, significantly improving reliability and extending product life.

AC dim and 3 timer modes dimmable

Integrated 16Vdc bus power supply based on DALI 2

Output lumen compensation

End of life indicator

Thermal sensing and protection for LED module

IP20 design and suitable for outdoor applications in luminaires with IP greater than 54

Suitable for luminaires with protection class I and II

Complies with Zhaga interface specification book 13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy