Inventronics IP20 LED Driver, 266V, 120 W Dimmable
- RS Stock No.:
- 285-408
- Mfr. Part No.:
- EBS-120S070BT2
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save $145.20
View bulk pricing optionsSubtotal (1 unit)*
$145.39
(exc. GST)
$159.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $145.39 | - |
| 10 + | $130.87 | $145.20 |
*price indicative
- RS Stock No.:
- 285-408
- Mfr. Part No.:
- EBS-120S070BT2
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 266V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 305V | |
| Dimming Operation | Yes | |
| Terminal Type | Push-in Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 266V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 305V | ||
Dimming Operation Yes | ||
Terminal Type Push-in Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics NFC driver is a 120W, constant current, NFC programmable and IP20 rated LED driver that operates from 176 to 305 Vac input with excellent power factor. Created for many lighting applications including street, tunnel and high bay, etc., this family provides integrated AC power monitoring with an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports two way communication via DALI 2 and complies with D4i. The high efficiency of these drivers and better thermal design enable them to run cooler, significantly improving reliability and extending product life.
Adjustable output current with NFC
DALI 2 and D4i certified
AC dim and 3 timer modes dimmable
Integrated 16Vdc bus power supply based on DALI 2
Output lumen compensation
End of life indicator
Thermal sensing and protection for LED module
IP20 design and suitable for outdoor applications in luminaires with IP greater than 54
Suitable for luminaires with protection class I and II
Complies with Zhaga interface specification book 13
