MEAN WELL IP65 LED Driver, 15V, 75 dBm Io and Vo
- RS Stock No.:
- 534-699
- Distrelec Article No.:
- 301-57-200
- Mfr. Part No.:
- HLG-80H-15A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$85.64
(exc. GST)
$94.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit |
|---|---|
| 1 + | $85.64 |
*price indicative
- RS Stock No.:
- 534-699
- Distrelec Article No.:
- 301-57-200
- Mfr. Part No.:
- HLG-80H-15A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 15V | |
| Maximum Output Power | 75dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 13.5V, 17V | |
| Standards/Approvals | Compliance to BS EN/EN61000-4-2, BS EN/EN61547, GB19510.14, Compliance to BS EN/EN55015, UL8750 LISTED for HLG-80H-BL, EAC TP TC 020, CSA C22.2 No. 250.0-08, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV), KS C 9547 (except for BL Type), GB19510.1, GB17625.1, KS C 9815, UL8750 (Type HL), J61347-2-13(except for BL-Type), EAC TP TC 004, 4, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, 11, IP65 or IP67, 8, BS EN/EN61000-3-2 Class C (@load≥60%), GB/T 17743, BS EN/ES/NZS 61347-1, BS EN/EN61000-3-3, KC61347-2-13(except for AB, BL-Type) Approved, BIS IS15885 (for 36A, 54A only), independent, 6, 5, KC61347-1, 3 | |
| Series | HLG-80H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 15V | ||
Maximum Output Power 75dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 13.5V, 17V | ||
Standards/Approvals Compliance to BS EN/EN61000-4-2, BS EN/EN61547, GB19510.14, Compliance to BS EN/EN55015, UL8750 LISTED for HLG-80H-BL, EAC TP TC 020, CSA C22.2 No. 250.0-08, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV), KS C 9547 (except for BL Type), GB19510.1, GB17625.1, KS C 9815, UL8750 (Type HL), J61347-2-13(except for BL-Type), EAC TP TC 004, 4, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, 11, IP65 or IP67, 8, BS EN/EN61000-3-2 Class C (@load≥60%), GB/T 17743, BS EN/ES/NZS 61347-1, BS EN/EN61000-3-3, KC61347-2-13(except for AB, BL-Type) Approved, BIS IS15885 (for 36A, 54A only), independent, 6, 5, KC61347-1, 3 | ||
Series HLG-80H | ||
- COO (Country of Origin):
- CN
