MEAN WELL 2 Output LED Driver, 20V, 50 V, 40 W, 700mA 0 to 100% Percentage
- RS Stock No.:
- 149-651
- Distrelec Article No.:
- 303-07-903
- Mfr. Part No.:
- LCM-40TW
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$64.63
(exc. GST)
$71.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.63 |
*price indicative
- RS Stock No.:
- 149-651
- Distrelec Article No.:
- 303-07-903
- Mfr. Part No.:
- LCM-40TW
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 20V, 50V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 180V, 277V | |
| Dimming Operation | 0 to 100% Percentage | |
| Input Voltage Type | AC/DC | |
| LED Voltage | 20V, 50V | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IEC62386-101, 102, 207(DT6), 209(DT8), 251, BS EN/EN61347-2-13(EL) appendix J, EAC TP TC 004, EAC TP TC 020, ENEC BS EN/EN61347-1 | |
| Series | LCM-40TW | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 20V, 50V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 180V, 277V | ||
Dimming Operation 0 to 100% Percentage | ||
Input Voltage Type AC/DC | ||
LED Voltage 20V, 50V | ||
Driver Current 700mA | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IEC62386-101, 102, 207(DT6), 209(DT8), 251, BS EN/EN61347-2-13(EL) appendix J, EAC TP TC 004, EAC TP TC 020, ENEC BS EN/EN61347-1 | ||
Series LCM-40TW | ||
Number of Outputs 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 40W constant power output LED driver is equipped with two channels for Tuneable White function. It can operate from 180V to 277V AC and offers selectable output current ranging from 500 mA to 1050 mA via dip switch. Thanks to its high efficiency of up to 87%, it can operate in temperatures ranging from -30°C to 85°C case temperature under free air convection. It is designed based on DALI-2 DT8 Tuneable White and is also usable as two independent output channels with DT6 function. It can be adjusted for light intensity and color temperature by a push button as a simple way dimming, providing the design flexibility for LED Lighting application.
Constant power mode output with 2 channels
Plastic housing with Class II and PFC design
Flicker-free, complying with IEEE1789
Standby power consumption < 0.5W
Minimum dimming level 0.2%
Cooling by free air convection
Emergency lighting (EL) available
5 years warranty
Related links
- Osram 50 V Output 1050mA, 500 mA 1 to 100%
- Osram LED Driver 50 V Output 700mA DALI
- Osram LED Driver 50 V Output 1050mA DALI
- Osram LED Driver 50 V Output 1050mA, 500 mA Amplitude Modulation
- MEAN WELL LED Driver 700mA PWM
- MEAN WELL LED Driver 700mA PWM
- MEAN WELL LED Driver 700mA PWM
- MEAN WELL Single Output LED Power Supply 86 V Output 700mA
