MEAN WELL 5 Output LED Driver, 42V, 57 V, 67 V, 86 V, 90 V, 60 W, 700mA PWM LED Driver

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$103.67

(exc. GST)

$114.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 22 February 2027
  • Plus 171 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$103.67-
10 - 24$100.772%
25 - 49$96.616%
50 +$93.929%

*price indicative

RS Stock No.:
216-3009
Distrelec Article No.:
303-86-013
Mfr. Part No.:
LCM-60KN
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

42V, 57V, 67V, 86V, 90V

Maximum Output Power

60W

Input Voltage

180V, 295V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

AC

Terminal Type

Push-in

Driver Current

700mA

LED Voltage

180V ac, 277V ac

Operating Modes

Constant Current

Standards/Approvals

CB, CCC, CE, EAC, ENEC, SELV

Number of Outputs

5

Series

LCM-60KN

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

0.5W

COO (Country of Origin):
CN
The Mean Well LCM-60KN Series is a 60 W AC/DC constant current mode output LED driver featuring the multiple levels selectable by dip switch and the KNX interface to avoid using the complicated KNX-DALI gateway. LCM-60KN operates from 180∼295VAC and offers different current levels ranging between 500mA and 1400mA

Flicker free design

Supports emergency lighting

Integrated constant light output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy