MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 75 W, 3.15A DALI
- RS Stock No.:
- 149-614
- Mfr. Part No.:
- ELG-75-24DA-3Y
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$56.48
(exc. GST)
$62.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 01 March 2027
- Plus 32 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | $56.48 |
*price indicative
- RS Stock No.:
- 149-614
- Mfr. Part No.:
- ELG-75-24DA-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 3.15A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 21.6V, 26.4V | |
| Series | ELG-75 | |
| Standards/Approvals | GB17743, KN61547, BS EN/EN62384, IS 15885(Part 2/Sec13) R-41027766, KC KN15, GB17625.1, BS EN/EN55015, BS EN/EN61000-3-2, EAC TP TC 020, EAC TP TC 004, KC61347-2-13, IEC/BS EN/ES/NZS 61347-1, UL8750(type\HL\), IEC/BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, BISIS15885, KC61347-1, GB19510.14, GB19510.1, BS EN/EN61000-3-3 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Driver Current 3.15A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 21.6V, 26.4V | ||
Series ELG-75 | ||
Standards/Approvals GB17743, KN61547, BS EN/EN62384, IS 15885(Part 2/Sec13) R-41027766, KC KN15, GB17625.1, BS EN/EN55015, BS EN/EN61000-3-2, EAC TP TC 020, EAC TP TC 004, KC61347-2-13, IEC/BS EN/ES/NZS 61347-1, UL8750(type\HL\), IEC/BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, BISIS15885, KC61347-1, GB19510.14, GB19510.1, BS EN/EN61000-3-3 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 75 W Output, 3.15A DALI
- MEAN WELL 75 W Output, 1.4A DALI
- MEAN WELL LED Driver 75 W Output, 3.15A 3 in 1 Dimming
- MEAN WELL 240 W Output, 10A DALI
- MEAN WELL 150 W Output, 6.25A 3 in 1
- MEAN WELL LED Driver 75 W Output, 1.6A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1050mA 3 in 1 Dimming
- MEAN WELL 75 W Output, 700mA Io
