MEAN WELL IP67 1 Output LED Driver, 61V, 75 W, 1.4A DALI
- RS Stock No.:
- 634-233
- Mfr. Part No.:
- ELG-75-C1400AB-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$76.26
(exc. GST)
$83.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.26 |
*price indicative
- RS Stock No.:
- 634-233
- Mfr. Part No.:
- ELG-75-C1400AB-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 61V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | DALI | |
| Terminal Type | Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| LED Voltage | 27V, 54V | |
| Driver Current | 1.4A | |
| Standards/Approvals | UL, ENEC, CE | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Power Dissipation | 75W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 61V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation DALI | ||
Terminal Type Cable | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
LED Voltage 27V, 54V | ||
Driver Current 1.4A | ||
Standards/Approvals UL, ENEC, CE | ||
Series ELG | ||
Number of Outputs 1 | ||
Power Dissipation 75W | ||
- COO (Country of Origin):
- CN
The MEANWELL 75W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 305VAC and offers models with different rated voltage ranging between 12V and 48V. Thanks to the high efficiency up to 90%, with the fanless design, the entire series is able to operate for -40°C to +85℃ case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Class 2 power unit
Related links
- MEAN WELL 75 W Output, 3.15A DALI
- MEAN WELL LED Driver 75 W Output, 1400mA 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1.6A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1050mA 3 in 1 Dimming
- MEAN WELL 75 W Output, 700mA Io
- MEAN WELL LED Driver 75 W Output, 5A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 3.15A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 700mA 3 in 1 Dimming
