MEAN WELL IP67, IP65 1 Output LED Driver, 36V, 75 W, 8A 0 to 10 V dc
- RS Stock No.:
- 149-610
- Distrelec Article No.:
- 303-07-882
- Mfr. Part No.:
- ELG-75-36DA-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$68.62
(exc. GST)
$75.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.62 |
*price indicative
- RS Stock No.:
- 149-610
- Distrelec Article No.:
- 303-07-882
- Mfr. Part No.:
- ELG-75-36DA-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | 0 to 10 V dc | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 8A | |
| Number of Outputs | 1 | |
| Series | ELG-75 | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Dimming Operation 0 to 10 V dc | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 8A | ||
Number of Outputs 1 | ||
Series ELG-75 | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL versatile AC-DC single output LED driver mix mode with power factor correction, suitable for a range of applications. With a durable metal housing and IP67 rating, this LED driver provides reliable performance for your lighting needs.
AC-DC single output LED driver mix mode (CV+CC) with PFC
Output of 36VDC at 2.1A
Dimming capability with DALI control technology
Ideal for LED lighting applications
High efficiency and long-lasting performance
IP67 rated for outdoor use
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 10V PWM or Resistance
- MEAN WELL 240 W Output, 6.66A DALI
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 75 W Output, 2.1A 3 in 1 Dimming
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output, 8A
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output Additive 0 to 10V dc
- MEAN WELL LED Driver 200 W Output, 5.55A 3 in 1 Dimming
