MEAN WELL IP67 1 Output LED Driver, 12V, 8.12 V, 150 W Power Supply
- RS Stock No.:
- 145-246
- Distrelec Article No.:
- 303-86-483
- Mfr. Part No.:
- SLD-150-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$52.57
(exc. GST)
$57.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.57 |
*price indicative
- RS Stock No.:
- 145-246
- Distrelec Article No.:
- 303-86-483
- Mfr. Part No.:
- SLD-150-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V, 8.12V | |
| Maximum Output Power | 150W | |
| Input Voltage | 120V ac, 305V ac | |
| Mount Type | Chassis | |
| Sub Type | Power Supply | |
| Dimming Operation | No | |
| Terminal Type | Terminal Block | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CE, ENEC, RoHS, CB, UKCA, EAC | |
| Series | SLD-150 | |
| Number of Outputs | 1 | |
| Power Dissipation | 144W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V, 8.12V | ||
Maximum Output Power 150W | ||
Input Voltage 120V ac, 305V ac | ||
Mount Type Chassis | ||
Sub Type Power Supply | ||
Dimming Operation No | ||
Terminal Type Terminal Block | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CE, ENEC, RoHS, CB, UKCA, EAC | ||
Series SLD-150 | ||
Number of Outputs 1 | ||
Power Dissipation 144W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Switching power supply/LED driver offering a constant voltage output. This driver is designed for constant voltage and constant current applications. It is compliant with BS EN/EN61347/EN60335-1 regulations and offers a slim and compact housing design.
PFC function for improved energy efficiency
Slim and compact housing design for easy installation
5 year warranty
Related links
- MEAN WELL Slim Type Low Profile Switching Power Supply / LED Driver 56 V Output 12A
- MEAN WELL Slim Type Low Profile Switching Power Supply / LED Driver 150 W Output, 6.3A
- MEAN WELL LED Driver 150 W Output, 12.5A Potentiometer
- MEAN WELL 74 V Output, 150 W Output Additive 1 to 10V dc V dc
- MEAN WELL 150 W Output 1.68 A Resistance 3 in 1
- MEAN WELL LED Driver 79.2 W Output, 6.6A
- Osram LED Driver 150 W Output, 850mA
- MEAN WELL 150 W Output
