MEAN WELL IP65, IP67 LED Driver, 179V, 89 V, 250 W
- RS Stock No.:
- 563-411
- Distrelec Article No.:
- 301-34-799
- Mfr. Part No.:
- HLG-240H-C1400A
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$135.16
(exc. GST)
$148.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $135.16 | - |
| 5 + | $127.06 | 5% |
*price indicative
- RS Stock No.:
- 563-411
- Distrelec Article No.:
- 301-34-799
- Mfr. Part No.:
- HLG-240H-C1400A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 179V, 89V | |
| Product Type | LED Driver | |
| Maximum Output Power | 250W | |
| Input Voltage | 305V ac, 90V ac | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | UKCA, c UR us, EAC, PFC, SELV, CB, CCC, CE | |
| Series | HLG | |
| Power Dissipation | 250.6W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 179V, 89V | ||
Product Type LED Driver | ||
Maximum Output Power 250W | ||
Input Voltage 305V ac, 90V ac | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals UKCA, c UR us, EAC, PFC, SELV, CB, CCC, CE | ||
Series HLG | ||
Power Dissipation 250.6W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL 71 V Output, 250 W Output Constant Current
- MEAN WELL 357 V Output, 250 W Output Constant Current
- MEAN WELL 238 V Output, 250 W Output Constant Current
- MEAN WELL Constant Current Mode LED Driver 89 V Output 2.5A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 59 V Output 2.1A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 357 V Output 1.1A 3 in 1
- MEAN WELL 91 V Output, 320 W Output Constant Current
- MEAN WELL 91 V Output, 320 W Output Constant Current
