MEAN WELL IP67 1 Output LED Driver, 48V, 90 W 0 to 10 V dc, DALI, 10V PWM or Resistance
- RS Stock No.:
- 145-069
- Distrelec Article No.:
- 303-07-935
- Mfr. Part No.:
- PWM-90-48DA2
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$62.81
(exc. GST)
$69.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.81 |
*price indicative
- RS Stock No.:
- 145-069
- Distrelec Article No.:
- 303-07-935
- Mfr. Part No.:
- PWM-90-48DA2
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | 0 to 10 V dc, DALI, 10V PWM or Resistance | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Series | PWM-90 | |
| Standards/Approvals | IEC62386-101, 102, 207, 251, IS 15885(Part 2/Sec13) R-41027766 | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 305V, 90V | ||
Dimming Operation 0 to 10 V dc, DALI, 10V PWM or Resistance | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Series PWM-90 | ||
Standards/Approvals IEC62386-101, 102, 207, 251, IS 15885(Part 2/Sec13) R-41027766 | ||
Number of Outputs 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver is designed to provide constant voltage for LED strips with a PWM output. It is able to maintain brightness homogeneity while driving all kinds of LED strips and LED blubs.
5 years warranty
IP67 rated for outdoor use
Related links
- MEAN WELL 200 W Output 10V PWM Signal or Resistance
- MEAN WELL 60 W Output 0 to 10 V dc PWM
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 10V PWM or Resistance
- MEAN WELL 100 W Output Resistance 10V PWM, 0 to 10 V dc
- MEAN WELL 60 W Output 10V PWM Signal or Resistance
- MEAN WELL 60 W Output Resistance DALI, 3 in 1
- MEAN WELL 60 W Output Resistance 10V PWM
- MEAN WELL 100 W Output 0 to 10 V dc, 10V PWM or Resistance
