MEAN WELL IP67, IP65 LED Driver, 72V, 150 W 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 106-602
- Distrelec Article No.:
- 301-57-108
- Mfr. Part No.:
- ELG-150-C2100B-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$61.03
(exc. GST)
$67.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | $61.03 |
*price indicative
- RS Stock No.:
- 106-602
- Distrelec Article No.:
- 301-57-108
- Mfr. Part No.:
- ELG-150-C2100B-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 72V | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 36V, 72V | |
| Operating Modes | Constant Current | |
| Series | ELG-150-C | |
| Standards/Approvals | BS EN/ES/NZS 61347-1, KC KN15, IS 15885(Part 2/Sec13) R-41027766, BS EN/EN61000-3-3, BS EN/ES/NZS 61347-2-13, KN61547, EAC TP TC 020, UL8750(typeHL), BS EN/EN61000-3-2 Class C, BS EN/EN55015, BS EN/EN61547, CSA C22.2 No. 250.13-12, GB17743, BS EN/EN61000-4-2, GB17625.1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 72V | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 36V, 72V | ||
Operating Modes Constant Current | ||
Series ELG-150-C | ||
Standards/Approvals BS EN/ES/NZS 61347-1, KC KN15, IS 15885(Part 2/Sec13) R-41027766, BS EN/EN61000-3-3, BS EN/ES/NZS 61347-2-13, KN61547, EAC TP TC 020, UL8750(typeHL), BS EN/EN61000-3-2 Class C, BS EN/EN55015, BS EN/EN61547, CSA C22.2 No. 250.13-12, GB17743, BS EN/EN61000-4-2, GB17625.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 3.13A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 65A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 0 to 10 V dc, 10V PWM Signal or
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
