DiodesZetex LED Driver IC, 5V dc, 65 V dc 18 mA 16-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$7,805.00

(exc. GST)

$8,585.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$3.122$7,805.00-
5000 - 7500$3.044$7,610.002%
10000 +$2.997$7,492.504%

*price indicative

RS Stock No.:
922-8557
Mfr. Part No.:
ZXLD1371EST16TC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

18mA

Product Type

LED Driver IC

Input Voltage

5V dc, 65V dc

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

TSSOP

Number of Pins

16

Maximum Output Voltage

65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

ZXLD1371

Width

3.85mm

Standards/Approvals

No

Height

1.5mm

Length

4.95mm

Automotive Standard

No

Minimum Output Voltage

-0.3V

COO (Country of Origin):
MY

Medium Voltage DC-DC LED Drivers, Diodes Inc


LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy