DiodesZetex AL8871QT16E-13 LED Driver IC, 5V, 60 V 18 mA 16-Pin TSSOP
- RS Stock No.:
- 206-0176
- Mfr. Part No.:
- AL8871QT16E-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$29.60
(exc. GST)
$32.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $2.96 | $29.60 |
| 630 - 1240 | $2.92 | $29.20 |
| 1250 + | $2.843 | $28.43 |
*price indicative
- RS Stock No.:
- 206-0176
- Mfr. Part No.:
- AL8871QT16E-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 18mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 5V, 60V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.2W | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Series | AL8871 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 18mA | ||
Product Type LED Driver IC | ||
Input Voltage 5V, 60V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.2W | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Series AL8871 | ||
Length 3mm | ||
Height 1.1mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 60V buck-boost LED controller drive high-current LED buck-boost topology controller enables it to efficiently control the current through series connected LEDs. The 60V capability enables it to be used in a wide range of application. It has 16 pin and high-accuracy dimming is achieved through DC control and high frequency PWM control.
Operating frequency Up to 1MHz
Analog dimming range 10% to 100%
Related links
- DiodesZetex LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex AL5873QT16E-13 LED Driver IC, 5/55 V 250 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 5/65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex ZXLD1371EST16TC LED Driver IC, 5/65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 5/55 V 250 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 6/60 V dc 18 mA 16-Pin TSSOP
- DiodesZetex ZXLD1370EST16TC LED Driver IC, 6/60 V dc 18 mA 16-Pin TSSOP
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
