DiodesZetex ZXLD1371EST16TC LED Driver IC, 5V dc, 65 V dc 18 mA 16-Pin TSSOP
- RS Stock No.:
- 770-4699
- Mfr. Part No.:
- ZXLD1371EST16TC
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 626 more to save $43.82
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$9.49
(exc. GST)
$10.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 786 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 624 | $4.745 | $9.49 | - |
| 626 - 1248 | $4.675 | $9.35 | $43.82 |
| 1250 + | $4.56 | $9.12 | $231.25 |
*price indicative
- RS Stock No.:
- 770-4699
- Mfr. Part No.:
- ZXLD1371EST16TC
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 18mA | |
| Input Voltage | 5V dc, 65V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.85mm | |
| Series | ZXLD1371 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 18mA | ||
Input Voltage 5V dc, 65V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.85mm | ||
Series ZXLD1371 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 4.95mm | ||
Automotive Standard No | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- MY
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver IC, 5/65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 6/60 V dc 18 mA 16-Pin TSSOP
- DiodesZetex ZXLD1370EST16TC LED Driver IC, 6/60 V dc 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex AL8871QT16E-13 LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex AL1783T16E-13 LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex LED Driver IC, 5/55 V 250 mA 16-Pin TSSOP
