ROHM LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- RS Stock No.:
- 266-3777
- Mfr. Part No.:
- BD18398RUV-ME2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3777
- Mfr. Part No.:
- BD18398RUV-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Output Current | 4.8A | |
| Input Voltage | 65V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, Analogue | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Number of Pins | 48 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 12.5mm | |
| Width | 8.1mm | |
| Minimum Output Voltage | 2V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Output Current 4.8A | ||
Input Voltage 65V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, Analogue | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Number of Pins 48 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 12.5mm | ||
Width 8.1mm | ||
Minimum Output Voltage 2V | ||
Automotive Standard AEC-Q101 | ||
The ROHM current LED driver are 3ch synchronous buck DC/DC LED drivers with using on-time topology supporting near fixed switching frequency and fast switching duty regulation and with using average LED current feed buck topology for more accreted LED current regulation system over wide input, LED output range.
Average LED current regulation
LIMP-HOME mode
Thermal shutdown
Related links
- ROHM BD18398RUV-ME2 LED Driver IC, 65 V 4.8 A 48-Pin HTSSOP
- ROHM LED Driver IC, 65 V 3.2 A 48-Pin HTSSOP
- ROHM LED Driver IC, 65 V 45 mA 16-Pin VQFN-20
- ROHM BD18397RUV-ME2 LED Driver IC, 65 V 3.2 A 48-Pin HTSSOP
- ROHM LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM LED Driver IC, 4.5/48 V 120 mA 24-Pin HTSSOP
- ROHM LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM LED Driver IC, 60 V 1 A 28-Pin HTSSOP-B28
