ROHM BD18353EFV-ME2 LED Driver IC, 5V, 65 V 20-Pin HTSSOP-B
- RS Stock No.:
- 235-2565
- Mfr. Part No.:
- BD18353EFV-ME2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.096 | $20.48 | - |
| 50 - 95 | $4.018 | $20.09 | $3.90 |
| 100 - 245 | $3.944 | $19.72 | $15.20 |
| 250 - 995 | $3.872 | $19.36 | $56.00 |
| 1000 + | $3.80 | $19.00 | $296.00 |
*price indicative
- RS Stock No.:
- 235-2565
- Mfr. Part No.:
- BD18353EFV-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Input Voltage | 5V, 65V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, Analogue | |
| Mount Type | Through Hole | |
| Package Type | HTSSOP-B | |
| Number of Pins | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Input Voltage 5V, 65V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, Analogue | ||
Mount Type Through Hole | ||
Package Type HTSSOP-B | ||
Number of Pins 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 1mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM 1-channel LED controller with high side current detection amplifier is built-in. PWM dimming duty can be freely set with built-in PWM generation circuit. PWM dimming realizes by driving an external P-channel MOSFET. Two systems of analogue dimming are built-in. High precision 3.0V output power supply for analogue dimming and PWM dimming setting is built-in.
AEC-Q100 qualified
Rail to rail current sense amplifier
PWM dimming signal generator
Over voltage protection
Short circuit protection
Spread spectrum frequency modulation
Related links
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B
- ROHM BD18397RUV-ME2 LED Driver IC, 65 V 3.2 A 48-Pin HTSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65 V 4.8 A 48-Pin HTSSOP
- ROHM BD83A14EFV-ME2 LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM BD94130EFV-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD94130MUF-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD12801MUF-ME2 LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC, 3/5.5 V 50 mA 24-Pin HTSSOP-B
