Infineon TLD700216ESXUMA1 LED Driver IC, 28V 76.5 mA 16-Pin TSDSO

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$3.97

(exc. GST)

$4.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,026 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.97-
10 - 99$3.5710%
100 - 249$3.2218%
250 - 499$2.9126%
500 +$2.6234%

*price indicative

Packaging Options:
RS Stock No.:
260-1083
Mfr. Part No.:
TLD700216ESXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

76.5mA

Product Type

LED Driver IC

Input Voltage

28V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

TSDSO

Number of Pins

16

Maximum Output Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.15mm

Length

8.65mm

Width

3.9mm

Standards/Approvals

RoHS

Series

TLD700216E

Automotive Standard

AEC-Q100

Infineon TLD700216E Series LED Driver IC, 35V Maximum Output Voltage, 76.5mA Output Current - TLD700216ESXUMA1


This LED driver IC provides regulated DC drive for LEDs in demanding environments. It operates from a 28V supply and uses pulse‑width modulation dimming to control luminous output. The device is supplied in a surface‑mount 16‑pin TSDSO package and is qualified to automotive AEC‑Q100 standards for use in vehicle electronics. The component meets RoHS requirements and is specified to function across a wide ambient range.

Features and Benefits:


• PWM dimming support for accurate brightness control
• 35V maximum output voltage enables higher string counts
• 76.5mA output current for consistent LED drive
• AEC‑Q100 qualification for automotive‑grade reliability
• Operates from -40°C to 150°C for wide‑range thermal use

Applications


• Suitable for automotive lighting modules and clusters
• Ideal for cabin illumination requiring PWM dimming
• Used with DC power rails in vehicle systems
• Can be used for instrument panel LED arrays
• Suitable for surface‑mount assembly on Compact boards

What package type is used for Compact board mounting?


It is supplied in a TSDSO surface‑mount package with 16 pins.

What input supply does it accept for operation?


The device accepts a 28V DC input voltage for normal operation.

How does the thermal range support harsh environments?


The allowable operating range spans -40°C to 150°C for elevated‑temperature use.

Which regulatory or production standards does it meet?


It is RoHS‑compliant and conforms to automotive AEC‑Q100 qualification.

  • RS Stock No. 2601083P
  • Mfr. Part No. TLD700216ESXUMA1
Each (Supplied on a Reel)
$3.97
  • RS Stock No. 2364394
  • Mfr. Part No. 2EDL8123GXUMA1
Each (In a Pack of 2)
$2.85
  • RS Stock No. 2364394P
  • Mfr. Part No. 2EDL8123GXUMA1
Each (Supplied on a Reel)
$2.85
  • RS Stock No. 0264864
  • Mfr. Part No. BD83816EFV-ME2
Each (On a Tape of 5)
$2.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy