onsemi NCV7694MW0R2G LED Driver IC, 28V 4 mA 10-Pin DFN

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.77

(exc. GST)

$16.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,920 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$1.477$14.77-
750 - 1490$1.439$14.392%
1500 +$1.418$14.183%

*price indicative

Packaging Options:
RS Stock No.:
214-8858
Mfr. Part No.:
NCV7694MW0R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

4mA

Product Type

LED Driver IC

Input Voltage

28V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

DFN

Number of Pins

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

RoHS

Series

NCV7694M

Width

3.1mm

Length

3.1mm

Automotive Standard

AEC-Q100

The ON Semiconductor NCV7694 is a device which can drive a string of infra-red LEDs using an external mosfet. The IR LEDs are used to illuminate the surroundings of the image sensor.

Constant current output for LED string drive

FLASH input pin

Open LED diagnostic detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy