ROHM BD18326NUF-ME2 LED Driver IC, 20V, 5.5 V 400 mA 10-Pin VSON10FV3030
- RS Stock No.:
- 235-2563
- Mfr. Part No.:
- BD18326NUF-ME2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.32
(exc. GST)
$23.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.264 | $21.32 | - |
| 50 - 95 | $4.186 | $20.93 | 1% |
| 100 - 245 | $4.11 | $20.55 | 3% |
| 250 - 995 | $4.036 | $20.18 | 5% |
| 1000 + | $3.962 | $19.81 | 7% |
*price indicative
- RS Stock No.:
- 235-2563
- Mfr. Part No.:
- BD18326NUF-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 400mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 20V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | VSON10FV3030 | |
| Number of Pins | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 400mA | ||
Product Type LED Driver IC | ||
Input Voltage 20V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type VSON10FV3030 | ||
Number of Pins 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard No | ||
The ROHM constant current driver IC for driving automotive LED lamp, that can withstand up to 40V. Small-size package is suitable for use in socket LED driver applications. The offers high reliability with built-in functions for the thermal de-rating function, the LED open detection, the output short circuit protection.
AEC-Q100 qualified
SET pin short circuit protection
Over voltage mute function
Current bypass function at reduced-voltage
Disable LED open detection function at reduced-voltage
Related links
- ROHM BD18326NUF-ME2 LED Driver IC 5.5 V 400 mA 10-Pin VSON10FV3030
- ROHM BD2808MUV-ME2 LED Driver IC, 3 → 5.5 V 50mA 48-Pin VQFN
- ROHM BD94130EFV-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD94130MUF-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD12801MUF-ME2 LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC, 3/5.5 V 50 mA 24-Pin HTSSOP-B
- Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7/5.5 V dc 200 mA 10-Pin uMAX
- ROHM LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
