ROHM BD18326NUF-ME2 LED Driver IC, 20V, 5.5 V 400 mA 10-Pin VSON10FV3030
- RS Stock No.:
- 235-2562
- Mfr. Part No.:
- BD18326NUF-ME2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2562
- Mfr. Part No.:
- BD18326NUF-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Input Voltage | 20 V, 5.5 V | |
| Output Current | 400 mA | |
| Number of Pins | 10 | |
| Package Type | VSON10FV3030 | |
| Automotive Standard | No | |
| Dimming Operation | PWM | |
| Height | 1 mm | |
| Input Voltage Type | DC | |
| Length | 3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Input Voltage 20 V, 5.5 V | ||
Output Current 400 mA | ||
Number of Pins 10 | ||
Package Type VSON10FV3030 | ||
Automotive Standard No | ||
Dimming Operation PWM | ||
Height 1 mm | ||
Input Voltage Type DC | ||
Length 3 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Width 3 mm | ||
The ROHM constant current driver IC for driving automotive LED lamp, that can withstand up to 40V. Small-size package is suitable for use in socket LED driver applications. The offers high reliability with built-in functions for the thermal de-rating function, the LED open detection, the output short circuit protection.
AEC-Q100 qualified
SET pin short circuit protection
Over voltage mute function
Current bypass function at reduced-voltage
Disable LED open detection function at reduced-voltage
Related links
- ROHM BD18326NUF-ME2 LED Driver IC 5.5 V 400 mA 10-Pin VSON10FV3030
- ROHM BD2808MUV-ME2 LED Driver IC, 3 → 5.5 V 50mA 48-Pin VQFN
- ROHM BD94130EFV-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD94130MUF-ME2 LED Driver IC, 3/5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD12801MUF-ME2 LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC, 3/5.5 V 50 mA 24-Pin HTSSOP-B
- Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7/5.5 V dc 200 mA 10-Pin uMAX
- ROHM LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
