Infineon CDM10VXTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

$8.94

(exc. GST)

$9.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 15$0.596$8.94
30 - 75$0.585$8.78
90 - 225$0.574$8.61
240 - 465$0.563$8.45
480 +$0.553$8.30

*price indicative

Packaging Options:
RS Stock No.:
219-5971
Mfr. Part No.:
CDM10VXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

1mA

Input Voltage

25V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

SOT-23-6

Number of Pins

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Length

2.9mm

Series

CDM10VX

Width

1.6mm

Standards/Approvals

No

Height

1.45mm

Automotive Standard

No

The Infineon CDM10V is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analog voltage based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external optocoupler. CDM10V replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active and passive dimming as well as dim-to-off with PWM input possibility. One solution for various applications. The one-time-programming interface allows a wide range of configurations.

Programmable

Wide input V cc range: 11 - 25V

Transparent PWM mode

Replaces many external components with single chip reducing BOM and PCB space

Minimum variation from device to device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy