Infineon CDM10VDXTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- RS Stock No.:
- 219-5969
- Mfr. Part No.:
- CDM10VDXTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$8.10
(exc. GST)
$8.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | $0.54 | $8.10 | - |
| 30 - 75 | $0.53 | $7.95 | $0.30 |
| 90 - 225 | $0.521 | $7.82 | $1.71 |
| 240 - 465 | $0.511 | $7.67 | $6.96 |
| 480 + | $0.501 | $7.52 | $18.72 |
*price indicative
- RS Stock No.:
- 219-5969
- Mfr. Part No.:
- CDM10VDXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 1mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 25V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 160mW | |
| Mount Type | Through Hole | |
| Package Type | SOT-23-6 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Width | 1.6mm | |
| Standards/Approvals | standard | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | CDM10VD | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 1mA | ||
Product Type LED Driver IC | ||
Input Voltage 25V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 160mW | ||
Mount Type Through Hole | ||
Package Type SOT-23-6 | ||
Number of Pins 6 | ||
Maximum Output Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Width 1.6mm | ||
Standards/Approvals standard | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series CDM10VD | ||
Automotive Standard No | ||
Minimum Output Voltage 0mV | ||
The Infineon CDM10V is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analog voltage based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external optocoupler. CDM10V replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active and passive dimming as well as dim-to-off with PWM input possibility. One solution for various applications. The one-time-programming interface allows a wide range of configurations.
Programmable
Wide input V cc range: 11 - 25V
Transparent PWM mode
Replaces many external components with single chip reducing BOM and PCB space
Minimum variation from device to device
Related links
- Infineon LED Driver IC, 25 V 1 mA 6-Pin SOT-23-6
- Infineon CDM10VD3XTSA1 LED Driver IC, 25 V 1 mA 6-Pin SOT-23-6
- Infineon CDM10VXTSA1 LED Driver IC, 25 V 1 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 25 V 5 mA 6-Pin SOT-23-6
- Infineon CDM10VD2XTSA1 LED Driver IC, 25 V 5 mA 6-Pin SOT-23-6
- Infineon BCR320UE6327HTSA1 LED Driver IC, 25 V dc 300 mA 6-Pin SC-74
- Infineon LED Driver IC, 25 V dc 300 mA 6-Pin SC-74
- onsemi LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
