Infineon CDM10VD3XTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 3%

View bulk pricing options

Subtotal (1 pack of 15 units)*

$8.16

(exc. GST)

$8.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 15$0.544$8.16-
30 - 75$0.527$7.913%
90 - 225$0.511$7.676%
240 - 465$0.495$7.439%
480 +$0.479$7.1911%

*price indicative

Packaging Options:
RS Stock No.:
219-5967
Mfr. Part No.:
CDM10VD3XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

1mA

Product Type

LED Driver IC

Input Voltage

25V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

SOT-23-6

Number of Pins

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

2.9mm

Series

CDM10VD

Height

1.45mm

Width

1.6mm

Standards/Approvals

No

Automotive Standard

No

0-10 V dimming interface IC with dim-to-off


The Infineon CDM10VD is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is coming in 4 different variants with different feature sets. The CDM10VD family is targeted for various dimming applications in lighting which requires dim-to-off. The IC can be used to transmit analog voltage-based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external opto-coupler.

CDM10VD replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active, passive and PWM dimming in applications with DIM-to-Off requirements.

Summary of Features


•Minimum duty cycle: 5% or 10%

•Iout current to drive e.g. optocoplers: 1mA or 5mA

•PWM output frequency: 1kHz

•Dimmer/resistor bias current: 120μA

•Dim-to-off: disabled/enabled

Benefits


•Wide input Vcc range: 11-25V, extended range down to 6V

•Variable input frequency PWM mode with fixed 1kHz output frequency

•Replaces many external components with single chip reducing BOM and PCB space

•Minimum variation from device to device

Potential Applications


•LED drivers needing 0-10V dimming circuits

•Luminaires

•Troffers

•Downlights

•Sconces

•Undercabinet

•Office lighting

•Signage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy