Infineon LED Driver IC, 25V dc 300 mA 6-Pin SC-74
- RS Stock No.:
- 919-8890
- Mfr. Part No.:
- BCR320UE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-8890
- Mfr. Part No.:
- BCR320UE6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 300mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 25V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 500mW | |
| Mount Type | Through Hole | |
| Package Type | SC-74 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 16V | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Series | BCR320U | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 300mA | ||
Product Type LED Driver IC | ||
Input Voltage 25V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 500mW | ||
Mount Type Through Hole | ||
Package Type SC-74 | ||
Number of Pins 6 | ||
Maximum Output Voltage 16V | ||
Length 2.92mm | ||
Width 1.6mm | ||
Series BCR320U | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Display Drivers, Infineon
Related links
- Infineon LED Driver IC, 25 V dc 300 mA 6-Pin SC-74
- Infineon BCR320UE6327HTSA1 LED Driver IC, 25 V dc 300 mA 6-Pin SC-74
- Infineon LED Driver IC, 1.4/25 V 10 mA 6-Pin SC-74
- Infineon LED Driver IC, 40 V dc 65 mA 6-Pin SC-74
- Infineon LED Driver IC, 40 V dc 200 mA 6-Pin SC-74
- Infineon LED Driver IC, 1.4/40 V 65 mA 6-Pin SC-74
- Infineon LED Driver IC, 1.4/40 V 150 mA 6-Pin SC-74
- Infineon BCR321UE6327HTSA1 LED Driver IC, 1.4/25 V 10 mA 6-Pin SC-74
