DiodesZetex AL3353S-13 LED Driver IC, 40V, 9 V 8-Pin SOP
- RS Stock No.:
- 246-7412
- Mfr. Part No.:
- AL3353S-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.93
(exc. GST)
$6.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,125 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.237 | $5.93 |
| 50 - 75 | $0.232 | $5.80 |
| 100 - 475 | $0.226 | $5.65 |
| 500 - 1975 | $0.221 | $5.53 |
| 2000 + | $0.216 | $5.40 |
*price indicative
- RS Stock No.:
- 246-7412
- Mfr. Part No.:
- AL3353S-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V, 9V | |
| Input Voltage Type | AC | |
| Dimming Operation | Analogue Voltage, PWM | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 5mm | |
| Series | AL3353 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 40V, 9V | ||
Input Voltage Type AC | ||
Dimming Operation Analogue Voltage, PWM | ||
Mount Type Surface | ||
Package Type SOP | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 5mm | ||
Series AL3353 | ||
Automotive Standard No | ||
The DiodesZetex AL3353 is a highly-integrated and cost-effective LED controller optimized for LCD monitor and LCD TV backlighting application. It provides a high-performance LED backlight solution with low-BOM cost. The AL3353 contains a PWM boost driver, which uses current mode control and fixed frequency operation to regulate the LED current. The LED current is sensed through an external current sense resistor. The voltage across the sensing resistor is compared with reference level of 400mV; the error is amplified to control the pulse width of the power switch thus to regulate the current flowing the LED. It offers PWM-to-analog dimming mode for a wide range of dimming control.
Wide input voltage range of 9V to 40V high precision feedback reference voltage of 400mV/±1.5% current mode PWM controller with good dynamic response PWM to analog dimming mode with built-In comprehensive protections
Related links
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- ROHM BD9422EFV-E2 LED Driver IC, 9 → 35 V 20mA 40-Pin HTSSOP-B
- DiodesZetex AL8860QMP-13 LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- ROHM BD9479FV-GE2 LED Driver IC, 9 → 35 V 40-Pin SSOP-B40
- DiodesZetex AL8861QMP-13 LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex AL8823S-13 LED Driver IC, 5/36 V 8-Pin SO
- DiodesZetex AL1663RS-13 LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex AL1665S-13 LED Driver IC, 0.3/30 V 8-Pin SOIC
