Microchip MM5450YV LED Driver, 11V 15 mA 44-Pin PLCC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 26 units)*

$251.50

(exc. GST)

$276.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
26 - 26$9.673$251.50
52 - 234$9.432$245.23
260 +$8.489$220.71

*price indicative

RS Stock No.:
144-5896
Mfr. Part No.:
MM5450YV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Current

15mA

Product Type

LED Driver

Input Voltage

11V

Input Voltage Type

DC

Maximum Output Power

1W

Mount Type

Surface

Package Type

PLCC

Number of Pins

44

Maximum Output Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

16.65mm

Height

3.66mm

Length

16.65mm

Standards/Approvals

No

Automotive Standard

No

Minimum Output Voltage

0mV

COO (Country of Origin):
TH

Display Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy