Microchip MM5450YV LED Driver, 11V 15 mA 44-Pin PLCC
- RS Stock No.:
- 910-1483
- Mfr. Part No.:
- MM5450YV
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 116 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $9.475 | $18.95 | - |
| 8 - 12 | $9.31 | $18.62 | 1% |
| 14 + | $9.145 | $18.29 | 3% |
*price indicative
- RS Stock No.:
- 910-1483
- Mfr. Part No.:
- MM5450YV
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 15mA | |
| Product Type | LED Driver | |
| Input Voltage | 11V | |
| Input Voltage Type | DC | |
| Maximum Output Power | 1W | |
| Mount Type | Surface | |
| Package Type | PLCC | |
| Number of Pins | 44 | |
| Maximum Output Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.65mm | |
| Standards/Approvals | No | |
| Width | 16.65mm | |
| Height | 3.66mm | |
| Minimum Output Voltage | 0mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 15mA | ||
Product Type LED Driver | ||
Input Voltage 11V | ||
Input Voltage Type DC | ||
Maximum Output Power 1W | ||
Mount Type Surface | ||
Package Type PLCC | ||
Number of Pins 44 | ||
Maximum Output Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.65mm | ||
Standards/Approvals No | ||
Width 16.65mm | ||
Height 3.66mm | ||
Minimum Output Voltage 0mV | ||
Automotive Standard No | ||
Display Drivers, Microchip
Related links
- Microchip LED Driver, 11V 15 mA 44-Pin PLCC
- Microchip MM5450YV-TR LED Driver IC, 4.75/11 V dc 15 mA 44-Pin PLCC
- Microchip LED Driver IC, 4.75/11 V dc 15 mA 44-Pin PLCC
- Osram LED Driver 21 V Output 700mA
- Infineon IR2132JPBF 500 mA 44-Pin 20 V, PLCC
- Infineon 500 mA 44-Pin 20 V, PLCC
- Infineon IR2136JTRPBF MOSFET Gate Driver PLCC
- Infineon IR2133JTRPBF MOSFET Gate Driver PLCC
