DiodesZetex LED Driver IC, 265V, 85 V 300 mA 7-Pin SO
- RS Stock No.:
- 246-6592
- Mfr. Part No.:
- AL17150-10BS7-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6592
- Mfr. Part No.:
- AL17150-10BS7-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 300mA | |
| Input Voltage | 265V, 85V | |
| Input Voltage Type | AC | |
| Mount Type | Surface | |
| Package Type | SO | |
| Number of Pins | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3.8mm | |
| Height | 1.35mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 300mA | ||
Input Voltage 265V, 85V | ||
Input Voltage Type AC | ||
Mount Type Surface | ||
Package Type SO | ||
Number of Pins 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3.8mm | ||
Height 1.35mm | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex AL17150-10B is a universal high voltage input step-down regulator product family, which provides accurate Constant Voltage (CV) and outstanding dynamic performance without requiring an optocoupler over line and load regulation. Typical applications are offline low power applications including connected LED lighting power supply for micro-controllers and other IoT applications. The device has rich protection features to enhance the system safety and reliability. It has over temperature protection, VCC Under Voltage Lock function, Output Short protection, over Load protection and Open Loop protection. The AL17150-10B is available in SO package.
Universal 85 to 265 VAC input range Internal MOSFET rated for 500V/1A Tight VFB tolerance of ±4% Maximum rated output current of 300mA No load power consumption of less than 50mW with external bias
Related links
- DiodesZetex AL17150-10BS7-13 LED Driver IC, 85/265 V 300 mA 7-Pin SO
- DiodesZetex LED Driver IC, 85/277 V ac 8-Pin SO-8
- DiodesZetex LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex AL9910-6S-13 LED Driver IC, 85/277 V ac 8-Pin SO-8
- DiodesZetex LED Driver IC, 18 V 7-Pin SO
- DiodesZetex LED Driver IC, 3/20 V 12-Pin UDFN
- DiodesZetex LED Driver IC, 9/40 V 8-Pin SOP
- DiodesZetex AL1783T16E-13 LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
