HDSM-291C Broadcom 2 7 Segment LED Display Anode Red 7.5mcd 7 mm

This image is representative of the product range

Get a bulk buy discount

Add 252 more to save $59.22

View bulk pricing options

Subtotal (1 pack of 4 units)*

$37.00

(exc. GST)

$40.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 248$9.25$37.00-
252 - 496$9.015$36.06$59.22
500 +$8.878$35.51$186.00

*price indicative

Packaging Options:
RS Stock No.:
912-0554
Mfr. Part No.:
HDSM-291C
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

LED Colour

Red

Number of Segments

7

Dominant Wavelength

632nm

Character Width

4.6mm

Character Height

7mm

Common Connection

Anode

Mount Type

Surface

External Width

12mm

External Height

15.1mm

External Depth

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Luminous Intensity

7.5mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

65mW

Forward Voltage

2V

Series

HDSM

Forward Current

25mA

COO (Country of Origin):
CN

2- and 4-Digit 7-segment LED Displays


A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy