HDSP-521E Broadcom 2 7 Segment LED Display Anode Red 7.69mcd Right Side 14.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.49

(exc. GST)

$24.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 1,220 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.498$22.49-
50 - 95$4.382$21.912%
100 +$4.324$21.623%

*price indicative

Packaging Options:
RS Stock No.:
830-5126
Mfr. Part No.:
HDSP-521E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

LED Colour

Red

Number of Segments

14

Dominant Wavelength

628nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Anode

Mount Type

Through Hole

External Width

25mm

External Height

8mm

External Depth

18.6mm

Minimum Operating Temperature

-35°C

Luminous Intensity

7.69mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

25V

Decimal Orientation

Right Side

Forward Current

90mA

COO (Country of Origin):
CN

2- and 4-Digit 7-segment LED Displays


A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Each (In a Tube of 200)
$2.477
Each (Supplied in a Tube)
$4.498
Each (In a Tube of 200)
$3.319
Each (In a Pack of 5)
$6.008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy