HDSM-281C Broadcom 1 7 Segment LED Display Anode Red 7.5mcd Right Side 7 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.59

(exc. GST)

$30.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 3,435 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$5.518$27.59
250 - 495$5.38$26.90
500 +$5.298$26.49

*price indicative

Packaging Options:
RS Stock No.:
813-4779
Mfr. Part No.:
HDSM-281C
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

632nm

Character Width

4.6mm

Character Height

7mm

Common Connection

Anode

Mount Type

Surface

External Width

7.5mm

External Depth

10.8mm

External Height

3.8mm

Minimum Operating Temperature

-40°C

Luminous Intensity

7.5mcd

Maximum Operating Temperature

105°C

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

65mW

Forward Voltage

2V

Decimal Orientation

Right Side

Forward Current

25mA

COO (Country of Origin):
CN

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy