HDSP-A101 Broadcom 2 7 Segment LED Display Anode Red 3.6mcd Right Side 7.6 mm

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 tube of 200 units)*

$1,034.80

(exc. GST)

$1,138.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
200 - 200$5.174$1,034.80-
400 - 600$5.045$1,009.002%
800 +$4.968$993.603%

*price indicative

RS Stock No.:
178-3005
Mfr. Part No.:
HDSP-A101
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7 Segment

Product Type

LED Display

Number of Characters

2

LED Colour

Red

Number of Segments

7

Dominant Wavelength

637nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mount Type

Through Hole

External Width

7.6mm

External Height

12.7mm

External Depth

9.9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Luminous Intensity

3.6mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2.5V

Series

HDSP

Decimal Orientation

Right Side

Forward Current

45mA

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy