SA08-11SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 140mcd Right Side 20.3 mm
- RS Stock No.:
- 877-1485
- Mfr. Part No.:
- SA08-11SYKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$27.74
(exc. GST)
$30.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 228 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 54 | $4.623 | $27.74 | - |
| 60 - 144 | $4.438 | $26.63 | 4% |
| 150 + | $4.253 | $25.52 | 8% |
*price indicative
- RS Stock No.:
- 877-1485
- Mfr. Part No.:
- SA08-11SYKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 11mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 27.7mm | |
| External Depth | 20mm | |
| External Height | 8.4mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 140mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2V | |
| Forward Current | 30mA | |
| Series | SA08 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 11mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 27.7mm | ||
External Depth 20mm | ||
External Height 8.4mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 140mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 75mW | ||
Forward Voltage 2V | ||
Forward Current 30mA | ||
Series SA08 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 20.3 to 26.0mm
7-Segment LED Displays
- RS Stock No. 8771485P
- Mfr. Part No. SA08-11SYKWA
- RS Stock No. 1654359
- Mfr. Part No. SA08-21SURKWA
- RS Stock No. 6165355
- Mfr. Part No. KCSA04-107
- RS Stock No. 1654345
- Mfr. Part No. SA08-11SURKWA
Related links
- SA08-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Left Side 20.3 mm
- SA08-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- SA08-21SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- SA08-21CGKWA Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Yellow 35mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm








