KCSA04-107 Kingbright 1 7 Segment LED Display Anode Yellow 35mcd Right Side 10.2 mm
- RS Stock No.:
- 165-1686
- Mfr. Part No.:
- KCSA04-107
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$1,840.80
(exc. GST)
$2,024.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $4.602 | $1,840.80 |
| 2000 + | $4.142 | $1,656.80 |
*price indicative
- RS Stock No.:
- 165-1686
- Mfr. Part No.:
- KCSA04-107
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 3.8mm | |
| External Width | 9.1mm | |
| External Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 35mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2V | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 3.8mm | ||
External Width 9.1mm | ||
External Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 35mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2V | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
7-Segment LED Displays
Related links
- KCSA04-107 Kingbright 1 7 Segment LED Display Anode Yellow 35mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Orange 60mcd Right Side 10.2 mm
- KCSA03-107 Kingbright 1 7 Segment LED Display Anode Yellow 36mcd Right Side 7.6 mm
- Kingbright 1 7 Segment LED Display Anode Yellow 36mcd Right Side 7.6 mm
- Kingbright 1 14 Segment LED Display Anode Yellow 46mcd Right Side 10.2 mm
- KCPSA04-107 Kingbright 1 14 Segment LED Display Anode Yellow 46mcd Right Side 10.2 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
