Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
- RS Stock No.:
- 877-1000
- Mfr. Part No.:
- SC36-11CGKWA
- Brand:
- Kingbright
This image is representative of the product range
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$16.35
(exc. GST)
$17.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 318 unit(s) shipping from 07 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 6 | $2.725 | $16.35 | - |
| 12 - 12 | $2.665 | $15.99 | 2% |
| 18 + | $2.617 | $15.70 | 3% |
*price indicative
- RS Stock No.:
- 877-1000
- Mfr. Part No.:
- SC36-11CGKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 4.8mm | |
| Character Height | 9.1mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 7.5mm | |
| External Depth | 14mm | |
| External Height | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 11mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5V | |
| Power Dissipation | 75mW | |
| Forward Current | 150mA | |
| Series | SC36 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 4.8mm | ||
Character Height 9.1mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 7.5mm | ||
External Depth 14mm | ||
External Height 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 11mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.5V | ||
Power Dissipation 75mW | ||
Forward Current 150mA | ||
Series SC36 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
7-Segment LED Displays
Related links
- SC36-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
- SA36-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 11mcd Right Side 9.1 mm
- Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm
- SC15-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- SC56-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm
- SC08-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 25mcd Right Side 20.3 mm
- SC36-11SEKWA Kingbright 1 7 Segment LED Display Cathode Orange 45mcd Right Side 9.1 mm
