KCPSC04-107 Kingbright 1 14 Segment LED Display Cathode Yellow 46mcd Right Side 10.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$34.80

(exc. GST)

$38.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 96$8.70$34.80
100 - 196$8.48$33.92
200 +$8.353$33.41

*price indicative

Packaging Options:
RS Stock No.:
871-7368
Mfr. Part No.:
KCPSC04-107
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

14 Segment

Number of Characters

1

LED Colour

Yellow

Number of Segments

14

Dominant Wavelength

590nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Cathode

Mount Type

Surface

External Width

9.3mm

External Height

3.8mm

External Depth

19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

46mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2V

Power Dissipation

75mW

Decimal Orientation

Right Side

Series

KCPSC04

Forward Current

30mA

COO (Country of Origin):
CN

Single Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)


Sixteen-segment displays

Surface mounted (SMD)

Single-digit for numbers and letters

0.4 inch (10.16 mm) character height

13 x 9.3 mm display module

High contrast and high light output

Low current operation

Grey colour module face

Mechanically rugged

Colours: Red, Green, Yellow

Alphanumeric LED Displays


Each (Supplied on a Reel)
$8.70
Each (In a Pack of 4)
$11.448
Each (Supplied on a Reel)
$11.448
Each (In a Pack of 4)
$11.183

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy