KCPSC04-105 Kingbright 1 14 Segment LED Display Cathode Red 36mcd Right Side 10.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 4 units)*

$43.73

(exc. GST)

$48.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 148 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 96$10.933$43.73-
100 - 196$10.678$42.712%
200 +$10.533$42.133%

*price indicative

Packaging Options:
RS Stock No.:
871-7359
Mfr. Part No.:
KCPSC04-105
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

14 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

14

Dominant Wavelength

630nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Cathode

Mount Type

Surface

External Depth

19mm

External Height

3.8mm

External Width

9.3mm

Minimum Operating Temperature

-40°C

Luminous Intensity

36mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

75mW

Forward Current

30mA

Series

KCPSC04

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Single Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)


Sixteen-segment displays

Surface mounted (SMD)

Single-digit for numbers and letters

0.4 inch (10.16 mm) character height

13 x 9.3 mm display module

High contrast and high light output

Low current operation

Grey colour module face

Mechanically rugged

Colours: Red, Green, Yellow

Alphanumeric LED Displays


Each (Supplied on a Reel)
$10.933
Each
$16.82
Each (Supplied on a Reel)
$8.525
Each (In a Pack of 5)
$6.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy