KCPSA04-107 Kingbright 1 14 Segment LED Display Anode Yellow 46mcd Right Side 10.2 mm
- RS Stock No.:
- 145-1446
- Mfr. Part No.:
- KCPSA04-107
- Brand:
- Kingbright
This image is representative of the product range
Add 800 more to save $172.00
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$3,440.40
(exc. GST)
$3,784.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | $8.601 | $3,440.40 | - |
| 800 - 1200 | $8.386 | $3,354.40 | $172.00 |
| 1600 + | $8.257 | $3,302.80 | $550.40 |
*price indicative
- RS Stock No.:
- 145-1446
- Mfr. Part No.:
- KCPSA04-107
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 14 Segment | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 14 | |
| Dominant Wavelength | 590nm | |
| Character Width | 6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 19mm | |
| External Width | 9.3mm | |
| External Height | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 46mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.5V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Series | KCPSA04 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 14 Segment | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 14 | ||
Dominant Wavelength 590nm | ||
Character Width 6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 19mm | ||
External Width 9.3mm | ||
External Height 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 46mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.5V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Series KCPSA04 | ||
- COO (Country of Origin):
- CN
Single Digit Alphanumeric Display, Kingbright 10.16 mm (0.4 in)
Alphanumeric LED Displays
Related links
- KCPSA04-107 Kingbright 1 14 Segment LED Display Anode Yellow 46mcd Right Side 10.2 mm
- Kingbright 1 14 Segment LED Display Cathode Yellow 46mcd Right Side 10.2 mm
- KCPSC04-107 Kingbright 1 14 Segment LED Display Cathode Yellow 46mcd Right Side 10.2 mm
- Kingbright 1 14 Segment LED Display Cathode Red 36mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Yellow 35mcd Right Side 10.2 mm
- KCSA04-107 Kingbright 1 7 Segment LED Display Anode Yellow 35mcd Right Side 10.2 mm
- KCPSC04-105 Kingbright 1 14 Segment LED Display Cathode Red 36mcd Right Side 10.2 mm
- KCSA03-107 Kingbright 1 7 Segment LED Display Anode Yellow 36mcd Right Side 7.6 mm
